
EEU-ED2D101SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2D101SBCT-ND - Cut Tape (CT) 10-EEU-ED2D101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2D101SB |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2D101SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 576 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50300 € | 15,03 € |
| 50 | 1,18740 € | 59,37 € |
| 100 | 1,08320 € | 108,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00000 € | 250,00 € |
| 500 | 0,93382 € | 466,91 € |
| 750 | 0,90044 € | 675,33 € |
| 1 250 | 0,86324 € | 1 079,05 € |
| 1 750 | 0,84137 € | 1 472,40 € |
| 2 500 | 0,82025 € | 2 050,62 € |
| 3 000 | 0,81021 € | 2 430,63 € |
| 6 000 | 0,77623 € | 4 657,38 € |
| 6 250 | 0,77442 € | 4 840,12 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,77980 € |

