
EEU-EE2G100B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2G100BCT-ND - Cut Tape (CT) 10-EEU-EE2G100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G100B |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,47990 € | 47,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38382 € | 191,91 € |
| 1 000 | 0,35632 € | 356,32 € |
| 1 500 | 0,34245 € | 513,67 € |
| 2 500 | 0,32698 € | 817,45 € |
| 3 500 | 0,31789 € | 1 112,62 € |
| 5 000 | 0,30911 € | 1 545,55 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,34070 € |

