3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
19.0mm x 19.0mm 16.8

EEV-FK1E332V

DigiKey Part Number
10-EEV-FK1E332VTR-ND - Tape & Reel (TR)
10-EEV-FK1E332VCT-ND - Cut Tape (CT)
10-EEV-FK1E332VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1E332V
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
101,85000 €18,50 €
501,48520 €74,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,30664 €163,33 €
2501,24520 €311,30 €
3751,21371 €455,14 €
6251,15646 €722,79 €
8751,12854 €987,47 €
1 2501,09538 €1 369,23 €
1 5001,08361 €1 625,41 €
3 0001,03460 €3 103,80 €
3 1251,03199 €3 224,97 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,41940 €