
ERJ-12Y0R00U | |
|---|---|
DigiKey Part Number | P122643TR-ND - Tape & Reel (TR) P122643CT-ND - Cut Tape (CT) P122643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12Y0R00U |
Description | RES SMD 0 OHM JUMPER 3/4W 1812 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12Y0R00U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,08768 € | 21,92 € |
| 500 | 0,07888 € | 39,44 € |
| 1 000 | 0,07139 € | 71,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05921 € | 296,05 € |
| 10 000 | 0,05476 € | 547,60 € |
| 15 000 | 0,05248 € | 787,20 € |
| 25 000 | 0,04989 € | 1 247,25 € |
| 35 000 | 0,04835 € | 1 692,25 € |
| 50 000 | 0,04685 € | 2 342,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

