100 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ104U

DigiKey Part Number
P100KWTR-ND - Tape & Reel (TR)
P100KWCT-ND - Cut Tape (CT)
P100KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ104U
Description
RES 100K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
100 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ104U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05524 €276,20 €
10 0000,05260 €526,00 €
15 0000,05131 €769,65 €
25 0000,04991 €1 247,75 €
35 0000,04911 €1 718,85 €
50 0000,04835 €2 417,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14100 €1,41 €
250,11480 €2,87 €
500,09980 €4,99 €
1000,08770 €8,77 €
2500,07560 €18,90 €
5000,06860 €34,30 €
1 0000,06305 €63,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15000 €1,50 €
250,12200 €3,05 €
500,10560 €5,28 €
1000,09300 €9,30 €
2500,08012 €20,03 €
5000,07272 €36,36 €
1 0000,06683 €66,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33210 €