
ERJ-12ZYJ821U | |
|---|---|
DigiKey Part Number | P820WTR-ND - Tape & Reel (TR) P820WCT-ND - Cut Tape (CT) P820WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ821U |
Description | RES 820 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ821U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,06860 € | 34,30 € |
| 1 000 | 0,06305 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05524 € | 276,20 € |
| 10 000 | 0,05260 € | 526,00 € |
| 15 000 | 0,05131 € | 769,65 € |
| 25 000 | 0,04991 € | 1 247,75 € |
| 35 000 | 0,04911 € | 1 718,85 € |
| 50 000 | 0,04835 € | 2 417,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |

