Servo AC 200 ~ 230VAC Supply 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDLN35BE

DigiKey Part Number
1110-MCDLN35BE-ND
Manufacturer
Manufacturer Product Number
MCDLN35BE
Description
A6 DRIVE C FRAME ETHERCAT NO STO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 230VAC Supply 230V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
230V
Wattage - Load
750 W
Voltage - Supply
200 ~ 230VAC
Interface
EtherCAT
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1799,50000 €799,50 €
Manufacturers Standard Package
Unit Price without VAT:799,50000 €
Unit Price with VAT:983,38500 €