




RT3SP1-12V | |
|---|---|
DigiKey Part Number | 255-5303-ND |
Manufacturer | |
Manufacturer Product Number | RT3SP1-12V |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 € | 83,99 € |
| 10 | 74,78400 € | 747,84 € |
| 25 | 71,40520 € | 1 785,13 € |
| 50 | 68,94960 € | 3 447,48 € |
| 100 | 66,57660 € | 6 657,66 € |
| Unit Price without VAT: | 83,99000 € |
|---|---|
| Unit Price with VAT: | 103,30770 € |

