



TX2SA-L2-12V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-L2-12V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-L2-12V-ZCT-ND - Cut Tape (CT) 255-TX2SA-L2-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L2-12V-Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,36200 € | 33,62 € |
| 25 | 3,21080 € | 80,27 € |
| 50 | 3,10080 € | 155,04 € |
| 100 | 2,99440 € | 299,44 € |
| 250 | 2,85932 € | 714,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76112 € | 1 380,56 € |
| 1 000 | 2,66623 € | 2 666,23 € |
| 1 500 | 2,61223 € | 3 918,34 € |
| 2 500 | 2,54571 € | 6 364,28 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,63710 € |

