



TX2SA-L2-3V-Z | |
|---|---|
DigiKey Part Number | 255-3842-2-ND - Tape & Reel (TR) 255-3842-1-ND - Cut Tape (CT) 255-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L2-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,60400 € | 36,04 € |
| 25 | 3,44160 € | 86,04 € |
| 50 | 3,32400 € | 166,20 € |
| 100 | 3,21000 € | 321,00 € |
| 250 | 3,06516 € | 766,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95988 € | 1 479,94 € |
| 1 000 | 2,85816 € | 2 858,16 € |
| 1 500 | 2,80025 € | 4 200,38 € |
| 2 500 | 2,72895 € | 6 822,38 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,96920 € |

