0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDV18-250M-L

DigiKey Part Number
298-16707-ND
Manufacturer
Manufacturer Product Number
EDV18-250M-L
Description
STRONGHOLD MALE DISCONNECT, VINY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.980" (24.89mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.154" (3.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,31200 €3,12 €
250,30360 €7,59 €
500,29700 €14,85 €
1000,29070 €29,07 €
2500,28244 €70,61 €
5000,27638 €138,19 €
1 0000,27042 €270,42 €
2 5000,26274 €656,85 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41820 €