



LCAX500-58-6 | |
|---|---|
DigiKey Part Number | 298-21990-ND |
Manufacturer | |
Manufacturer Product Number | LCAX500-58-6 |
Description | CONN TERM RECT TONG 500 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 4.200" (106.68mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,22000 € | 44,22 € |
| 10 | 41,11300 € | 411,13 € |
| 25 | 39,93720 € | 998,43 € |
| 50 | 39,06840 € | 1 953,42 € |
| 100 | 38,21730 € | 3 821,73 € |
| 250 | 37,11852 € | 9 279,63 € |
| 500 | 36,30722 € | 18 153,61 € |
| 1 000 | 35,51201 € | 35 512,01 € |
| 2 500 | 32,28330 € | 80 708,25 € |
| Unit Price without VAT: | 44,22000 € |
|---|---|
| Unit Price with VAT: | 54,39060 € |

