Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
LCD8-14D-L
LCD8-14D-L

LCD8-14D-L

DigiKey Part Number
298-22285-ND
Manufacturer
Manufacturer Product Number
LCD8-14D-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
2.340" (59.44mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,28000 €5,28 €
104,91100 €49,11 €
254,77200 €119,30 €
504,66900 €233,45 €
1004,56810 €456,81 €
2504,43772 €1 109,43 €
5004,34152 €2 170,76 €
1 0004,24725 €4 247,25 €
2 5004,12557 €10 313,92 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,49440 €