
NNC37X50WH2 | |
|---|---|
DigiKey Part Number | NNC37X50WH2-ND |
Manufacturer | |
Manufacturer Product Number | NNC37X50WH2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.880" (47.75mm) | |
Length | 6.56' (2.00m) | |
Width | 1.461" (37.10mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,29000 € | 1 102,90 € |
| Unit Price without VAT: | 110,29000 € |
|---|---|
| Unit Price with VAT: | 135,65670 € |

