Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNC37X75WH2

DigiKey Part Number
298-22625-ND
Manufacturer
Manufacturer Product Number
NNC37X75WH2
Description
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
2.850" (72.40mm)
Length
6.56' (2.00m)
Width
1.461" (37.10mm)
Mounting Type
Screw
Features
Separate Snap in Lid (Included)
Material
Polyphenylene Oxide (PPO), Halogen Free
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10132,40000 €1 324,00 €
Unit Price without VAT:132,40000 €
Unit Price with VAT:162,85200 €