
PPMA1047D | |
|---|---|
DigiKey Part Number | 298-10960-ND |
Manufacturer | |
Manufacturer Product Number | PPMA1047D |
Description | LABEL 12"X2.5" BLUE/WHITE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Compressed Air | |
Arrangement | Text Only | |
Legend (Text) | Asbestos Free Insulation | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Blue | |
Color - Legend | White | |
Length | 12.000" (304.80mm) | |
Width | 2.500" (63.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 6.000" (152.40mm) | |
Outside Pipe Diameter (Min) | 2.500" (63.50mm) | |
Shape | Rectangle | |
Features | Directional Arrow Provided, UV Resistant | |
Ratings | ANSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,52000 € | 12,60 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,39520 € | 59,88 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,25950 € |

