
PPMR0005B | |
|---|---|
DigiKey Part Number | 298-11210-ND |
Manufacturer | |
Manufacturer Product Number | PPMR0005B |
Description | LABEL 30'X8" WHITE/BLUE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Compressed Air | |
Arrangement | Text Only | |
Legend (Text) | Compressed Air | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Blue | |
Color - Legend | White | |
Length | 30.000' (914.40cm) | |
Width | 8.000" (203.20mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Snap On | |
Outside Pipe Diameter (Max) | 2.000" (50.80mm) | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Dirt Resistant, Dust Resistant, Grease Resistant, UV Resistant, Water Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,22000 € | 82,22 € |
| Unit Price without VAT: | 82,22000 € |
|---|---|
| Unit Price with VAT: | 101,13060 € |

