
MMDT2227A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT2227A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT2227A_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT2227A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2227A_R1_00001 |
Description | TRANS NPN/PNP 40V/60V SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 225mW, 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 60V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA, 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225mW, 200mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03110 € | 93,30 € |
| 6 000 | 0,02773 € | 166,38 € |
| 9 000 | 0,02601 € | 234,09 € |
| 15 000 | 0,02407 € | 361,05 € |
| 21 000 | 0,02292 € | 481,32 € |
| 30 000 | 0,02180 € | 654,00 € |
| 75 000 | 0,01935 € | 1 451,25 € |
| 150 000 | 0,01783 € | 2 674,50 € |
| 300 000 | 0,01656 € | 4 968,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,04302 € | 21,51 € |
| 1 000 | 0,03778 € | 37,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08112 € | 40,56 € |
| 1 000 | 0,07190 € | 71,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

