Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER1DMA-AU_R2_000A1

DigiKey Part Number
3757-MER1DMA-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-MER1DMA-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-MER1DMA-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER1DMA-AU_R2_000A1
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18400 €1,84 €
1000,11300 €11,30 €
5000,10056 €50,28 €
1 0000,07086 €70,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,07583 €568,72 €
15 0000,07276 €1 091,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39360 €