
BZT52-B14S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B14S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B14S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B14S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B14S_R1_00001 |
Description | DIODE ZENER 14V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02264 € | 113,20 € |
| 10 000 | 0,02021 € | 202,10 € |
| 15 000 | 0,01896 € | 284,40 € |
| 25 000 | 0,01757 € | 439,25 € |
| 35 000 | 0,01674 € | 585,90 € |
| 50 000 | 0,01593 € | 796,50 € |
| 125 000 | 0,01416 € | 1 770,00 € |
| 250 000 | 0,01306 € | 3 265,00 € |
| 500 000 | 0,01214 € | 6 070,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22140 € |

