
P6SMB24A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB24A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB24A-AU_R1_000A1 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 600 | 0,08520 € | 7 293,12 € |
| Unit Price without VAT: | 0,08520 € |
|---|---|
| Unit Price with VAT: | 0,10480 € |

