
S2MF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2MF_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2MF_R1_00001 |
Description | DIODE STANDARD 1000V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,04111 € | 4 933,20 € |
| Unit Price without VAT: | 0,04111 € |
|---|---|
| Unit Price with VAT: | 0,05057 € |

