Diode 1000 V 2A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2MGF_R1_00001

DigiKey Part Number
3757-S2MGF_R1_00001TR-ND - Tape & Reel (TR)
3757-S2MGF_R1_00001CT-ND - Cut Tape (CT)
3757-S2MGF_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MGF_R1_00001
Description
DIODE STANDARD 1000V 2A SMBF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,06006 €90,09 €
3 0000,05367 €161,01 €
4 5000,05041 €226,85 €
7 5000,04674 €350,55 €
10 5000,04457 €467,98 €
15 0000,04245 €636,75 €
37 5000,03781 €1 417,88 €
75 0000,03494 €2 620,50 €
150 0000,03252 €4 878,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15700 €1,57 €
1000,09850 €9,85 €
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11800 €11,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31980 €