Diode 40 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK84_R1_00001

DigiKey Part Number
3757-SK84_R1_00001TR-ND - Tape & Reel (TR)
3757-SK84_R1_00001CT-ND - Cut Tape (CT)
3757-SK84_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK84_R1_00001
Description
DIODE SCHOTTKY 40V 8A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24700 €2,47 €
1000,15650 €15,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,10833 €86,66 €
1 6000,09700 €155,20 €
2 4000,09122 €218,93 €
4 0000,08472 €338,88 €
5 6000,08086 €452,82 €
8 0000,07712 €616,96 €
20 0000,06889 €1 377,80 €
40 0000,06380 €2 552,00 €
80 0000,05953 €4 762,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49200 €