
37-131-1031-09600 | |
|---|---|
DigiKey Part Number | 1944-37-131-1031-09600-ND |
Manufacturer | |
Manufacturer Product Number | 37-131-1031-09600 |
Description | RFI FOF GASKET NI/CU NICKEL ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Polyester (NI/CU) Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.295" (7.49mm) | |
Length | 8.00' (2.44m) | |
Height | 0.200" (5.08mm) | |
Material | Nickel-Copper Polyester (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 5,40607 € | 605,48 € |
| Unit Price without VAT: | 5,40607 € |
|---|---|
| Unit Price with VAT: | 6,64947 € |

