
PCE-830-3 | |
|---|---|
DigiKey Part Number | 5617-PCE-830-3-ND |
Manufacturer | |
Manufacturer Product Number | PCE-830-3 |
Description | THE PCE-830-3 CLAMP ON TESTER IS |
Customer Reference | |
Detailed Description | Power Quality Analyzer CAT III 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Quality Analyzer | |
Specifications | - | |
Ratings | CAT III 600V |

