


8178D-HR-DH-W | |
|---|---|
DigiKey Part Number | 3299-8178D-HR-DH-W-ND |
Manufacturer | |
Manufacturer Product Number | 8178D-HR-DH-W |
Description | RF ANT 1.5845GHZ DOME TNC F BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 1.732" (44.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,75000 € | 118,75 € |
| 10 | 100,31600 € | 1 003,16 € |
| 25 | 95,71320 € | 2 392,83 € |
| Unit Price without VAT: | 118,75000 € |
|---|---|
| Unit Price with VAT: | 146,06250 € |

