
ACC01AF20-19S-003-B30 | |
|---|---|
DigiKey Part Number | 5664-ACC01AF20-19S-003-B30-ND |
Manufacturer | |
Manufacturer Product Number | ACC01AF20-19S-003-B30 |
Description | AC 3C 3#8 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 20-19 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| 10 | 96,07700 € | 960,77 € |
| 25 | 90,88800 € | 2 272,20 € |
| 50 | 84,07200 € | 4 203,60 € |
| 100 | 80,06160 € | 8 006,16 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 125,33700 € |

