
ACS03A22-9P-003 | |
|---|---|
DigiKey Part Number | 5664-ACS03A22-9P-003-ND |
Manufacturer | |
Manufacturer Product Number | ACS03A22-9P-003 |
Description | AC 3C 3#12 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 3 | |
Shell Size - Insert | 22-9 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 22,87500 € | 228,75 € |
| 25 | 21,64400 € | 541,10 € |
| 50 | 20,01760 € | 1 000,88 € |
| 100 | 19,06230 € | 1 906,23 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 29,83980 € |

