
CA3106E28A16PBF80 | |
|---|---|
DigiKey Part Number | 5664-CA3106E28A16PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A16PBF80 |
Description | CONN PLUG MALE 9POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-A16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 22A, 135A | |
Voltage Rating | 200VAC, 500VAC/ 250VDC, 700VDC | |
Cable Opening | 0.843" (21.40mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,27000 € | 137,27 € |
| 10 | 125,50100 € | 1 255,01 € |
| 25 | 118,71960 € | 2 967,99 € |
| 50 | 109,81260 € | 5 490,63 € |
| 100 | 104,58870 € | 10 458,87 € |
| Unit Price without VAT: | 137,27000 € |
|---|---|
| Unit Price with VAT: | 168,84210 € |

