
TVP00WCI1535S | |
|---|---|
DigiKey Part Number | 5664-TVP00WCI1535S-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI1535S |
Description | 38999 Square Flange Receptacle, |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-35 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Circuit Board, Solder | |
Fastening Type | Threaded | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Copper Alloy | |
Color | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,29000 € | 110,29 € |
| 10 | 103,98600 € | 1 039,86 € |
| 25 | 98,36640 € | 2 459,16 € |
| 50 | 90,99120 € | 4 549,56 € |
| 100 | 86,65380 € | 8 665,38 € |
| Unit Price without VAT: | 110,29000 € |
|---|---|
| Unit Price with VAT: | 135,65670 € |

