
10-1163X_R-120 | |
|---|---|
DigiKey Part Number | 2046-10-1163X_R-120-ND |
Manufacturer | |
Manufacturer Product Number | 10-1163X_R-120 |
Description | ENC INCREM RS-422 USR SEL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 120 RS-422 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | RS-422 | |
Pulses per Revolution | 120 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 10mm Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |

