
EVM78E-011DRRPBI-1416 | |
|---|---|
DigiKey Part Number | 2046-EVM78E-011DRRPBI-1416-ND |
Manufacturer | |
Manufacturer Product Number | EVM78E-011DRRPBI-1416 |
Description | ENC ABSLT BNARY USR SEL TERM PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Round End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Binary (Absolute) | Termination Style Terminal Pins |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 846,71000 € | 3 846,71 € |
| Unit Price without VAT: | 3 846,71000 € |
|---|---|
| Unit Price with VAT: | 4 731,45330 € |

