
NBN12-18GM50-E2-M-150MM-3DT04 | |
|---|---|
DigiKey Part Number | 2046-NBN12-18GM50-E2-M-150MM-3DT04-ND |
Manufacturer | |
Manufacturer Product Number | NBN12-18GM50-E2-M-150MM-3DT04 |
Description | INDUCTIVE DC |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 60V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |

