
OBR2500-12GM40-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-OBR2500-12GM40-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBR2500-12GM40-E5-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 0" ~ 98.425" (0m ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,37000 € | 118,37 € |
| 10 | 101,79300 € | 1 017,93 € |
| Unit Price without VAT: | 118,37000 € |
|---|---|
| Unit Price with VAT: | 145,59510 € |

