
0800475:X | |
|---|---|
DigiKey Part Number | 0800475:X-ND |
Manufacturer | |
Manufacturer Product Number | 0800475:X |
Description | TERM BLOCK MARKER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |

