Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702355

DigiKey Part Number
277-2702355-ND
Manufacturer
Manufacturer Product Number
2702355
Description
PSR-MM25-1NO-2DO-24DC-SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2702355 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Features
Diode, Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
20.4 VDC
Must Release Voltage
-
Operate Time
20 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
50 mA
Coil Power
1.2W
Coil Resistance
480 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1410,08000 €410,08 €
Manufacturers Standard Package
Unit Price without VAT:410,08000 €
Unit Price with VAT:504,39840 €