Cable Gland Brass, Nickel Plated Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241063

DigiKey Part Number
277-3241063-ND
Manufacturer
Manufacturer Product Number
3241063
Description
CABLE GLAND 27.5-36MM BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated Silver
Datasheet
 Datasheet
EDA/CAD Models
3241063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.083" (27.50mm)
Outside Cable Diameter (Max)
1.417" (36.00mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
1.417" (36.0mm)
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
235,08000 €70,16 €
Manufacturers Standard Package
Unit Price without VAT:35,08000 €
Unit Price with VAT:43,14840 €