


1118652 | |
|---|---|
DigiKey Part Number | 277-1118652-ND |
Manufacturer | |
Manufacturer Product Number | 1118652 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1118652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 5 | 11,41400 € | 57,07 € |
| 10 | 10,66700 € | 106,67 € |
| 25 | 9,75600 € | 243,90 € |
| 50 | 9,11880 € | 455,94 € |
| 100 | 8,52300 € | 852,30 € |
| 250 | 8,36116 € | 2 090,29 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 16,42050 € |

