1687862 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 63
Unit Price: 12,73000 €
Datasheet
Female Insert 6 Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1687862

DigiKey Part Number
277-4380-ND
Manufacturer
Manufacturer Product Number
1687862
Description
INSERT FEMALE 6POS TENSION CLAMP
Customer Reference
Detailed Description
Female Insert 6 Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
6
Size
B6
Termination Style
Tension Clamp
Voltage Rating
600V
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes