HSPA, LTE, UMTS Router Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA, LTE, UMTS Router Ethernet
Phoenix Contact TC Routers | Digi-Key Daily

2702533

DigiKey Part Number
277-17981-ND
Manufacturer
Manufacturer Product Number
2702533
Description
INDUSTRIAL ROUTER AT&T
Customer Reference
Detailed Description
4G/3G HSPA, LTE, UMTS Router AT&T Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA, LTE, UMTS
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
23dBm
Data Rate (Max)
150Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.