PIM123 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pimoroni Ltd
In Stock: 4
Unit Price: 13,17000 €
Datasheet
Image for PIM123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM123

DigiKey Part Number
PIM123-ND
Manufacturer
Manufacturer Product Number
PIM123
Description
CASE PLAS TRAN BLUE
Customer Reference
Detailed Description
Case Plastic, Acrylic Translucent - Blue Hand Held X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held
Material
Plastic, Acrylic
Color
Translucent - Blue
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable