
3276# | |
|---|---|
DigiKey Part Number | 501-3276#-ND |
Manufacturer | |
Manufacturer Product Number | 3276# |
Description | MINI B-PLG4-40X.230 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Threaded, External (Nut) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75392 € | 1 376,96 € |
| Unit Price without VAT: | 2,75392 € |
|---|---|
| Unit Price with VAT: | 3,38732 € |

