Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3328

DigiKey Part Number
3328-ND
Manufacturer
Manufacturer Product Number
3328
Description
COVER ALUM BOX F,G,H DIE CAST
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 5.250" L x 2.500" W x 0.080" H (133.35mm x 63.50mm x 2.03mm) Unpainted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Type
Cover, Lid
Features
-
For Use With/Related Products
Size F, G, H Boxes
Size / Dimension
5.250" L x 2.500" W x 0.080" H (133.35mm x 63.50mm x 2.03mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.