Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM2439-9#

DigiKey Part Number
EM2439-9#-ND
Manufacturer
Manufacturer Product Number
EM2439-9#
Description
CONN BIND POST MINI FLUTED WHITE
Customer Reference
Detailed Description
Binding Post Connector Miniature Fluted White Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Miniature
Head Style
Fluted
Termination
Threaded and Turret
Termination Thread
-
Current Rating (Amps)
5 A
Material - Body
Brass
Plating - Body
Tin
Color
White
Cross Hole Diameter
-
Head Size
0.380" OD (9.65mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.170" (1.78mm ~ 4.32mm)
Voltage Rating
1500V rms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.