Image for PS21564-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS21564-P

DigiKey Part Number
PS21564-P-ND
Manufacturer
Manufacturer Product Number
PS21564-P
Description
IGBT IPM 600V 15A 35-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 35-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Powerex Inc.
Current
15 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
2500VDC
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
35-PowerDIP Module (1.370", 34.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.