1-1002145-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: 6,27258 €
Datasheet
Vibration, Acceleration Sensor Voltage User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vibration, Acceleration Sensor Voltage User Defined
Taking Commercial Drone Reliability to New Heights

1-1002145-0

DigiKey Part Number
1-1002145-0-ND
Manufacturer
Manufacturer Product Number
1-1002145-0
Description
SENSOR PIEZO FILM VIBRA MASS
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage User Defined
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Vibration, Acceleration
Sensing Range
-
Sensitivity
-
Output Type
Voltage
Power - Rated
-
Operating Temperature
-40°C ~ 140°C
Features
-
Package / Case
Piezo Film, Cantilever (Wafer)
Mounting Type
User Defined
Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes