
PE42742MLIBB-Z | |
|---|---|
DigiKey Part Number | 1046-1042-2-ND - Tape & Reel (TR) 1046-1042-1-ND - Cut Tape (CT) 1046-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42742MLIBB-Z |
Description | IC RF SWITCH SPDT 2.2GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 2.2 GHz 75Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 2.2GHz | |
Isolation | 53.6dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 2.2GHz | |
P1dB | 32dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 101 | 1,17901 € | 119,08 € |
| 1 000 | 1,02704 € | 1 027,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97248 € | 2 917,44 € |
| 6 000 | 0,83909 € | 5 034,54 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,80810 € |

