
BSCH0006030318NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0006030318NJ00TR-ND - Tape & Reel (TR) 553-BSCH0006030318NJ00CT-ND - Cut Tape (CT) 553-BSCH0006030318NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0006030318NJ00 |
Description | FIXED IND 18NH 170MA 810 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01700 € | 1,70 € |
| 1 000 | 0,01398 € | 13,98 € |
| 5 000 | 0,01219 € | 60,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01111 € | 166,65 € |
| 30 000 | 0,01047 € | 314,10 € |
| 45 000 | 0,01012 € | 455,40 € |
| 75 000 | 0,00969 € | 726,75 € |
| 105 000 | 0,00942 € | 989,10 € |
| 150 000 | 0,00914 € | 1 371,00 € |
| 375 000 | 0,00846 € | 3 172,50 € |
| 750 000 | 0,00798 € | 5 985,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

