2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0421NLT

DigiKey Part Number
553-2070-2-ND - Tape & Reel (TR)
553-2070-1-ND - Cut Tape (CT)
553-2070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0421NLT
Description
CMC 3.3A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
P0421NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
3.3A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,78700 €17,87 €
251,65320 €41,33 €
501,55840 €77,92 €
1001,46940 €146,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,38550 €277,10 €
4001,30655 €522,62 €
6001,26248 €757,49 €
1 0001,20913 €1 209,13 €
1 4001,17526 €1 645,36 €
2 0001,14042 €2 280,84 €
5 0001,12954 €5 647,70 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,68140 €